846-098-556-202

Heilind Number:EDA846-098-556-202
Manufacturer:EDAC
Manufacturer Number:846-098-556-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-098-556-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-098-556-202

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant green color and are crafted from UL 94V-0 Diallyl Phthalate for lasting durability. With a current rating of 3 A, they offer reliable power transmission. Their two-row configuration, along with 98 positions, allows for seamless board-to-board connections. Made with high-quality copper alloy contacts, they ensure efficient signal transmission. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. These connectors are suitable for a wide range of applications, thanks to their operating temperature range of -40 to 105 °C. Upgrade your PCB setups with these essential components.