846-098-556-203

Heilind Number:EDA846-098-556-203
Manufacturer:EDAC
Manufacturer Number:846-098-556-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-098-556-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-098-556-203

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in vibrant green. Designed for optimal performance, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability in high-temperature environments. With two rows of 98 positions each, they provide ample connectivity options. The copper alloy contact material and a pitch of .125 inches guarantee secure and efficient data transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for industrial and rugged applications. Whether it's for power delivery or data transfer, trust in our Card Edge Connectors to meet your connectivity needs seamlessly.