846-098-556-207

Heilind Number:EDA846-098-556-207
Manufacturer:EDAC
Manufacturer Number:846-098-556-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-098-556-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-098-556-207

Detailed Description

Enhance the connectivity of your high-temperature electronic devices with our green Card Edge Connectors. Designed for optimal performance, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, ensuring reliable power delivery at an amperage of 3A. With a pitch of .125 inches and two rows of 98 positions, they offer seamless integration on your PCB. The straight mount orientation and wide operating temperature range of -40 to 105°C make them suitable for various applications in demanding environments. Upgrade your connection solutions with these high-quality connectors.