846-098-556-208

Heilind Number:EDA846-098-556-208
Manufacturer:EDAC
Manufacturer Number:846-098-556-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-098-556-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-098-556-208

Detailed Description

Enhance your electronic connections with our high-quality High Temp Card Edge Connectors. Designed for optimal performance, these connectors are essential for secure and efficient board-to-board PCB connections. With a durable housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, they ensure reliability even in extreme conditions. Featuring a green color and a straight mount orientation, they are not only functional but also visually appealing. With 98 positions spread across 2 rows and a pitch of .125 inches, these connectors offer ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105°C, they are suitable for a wide range of applications. Upgrade your PCB assembly with these top-of-the-line connectors and experience seamless connectivity like never before.