846-098-556-802

Heilind Number:EDA846-098-556-802
Manufacturer:EDAC
Manufacturer Number:846-098-556-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-098-556-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-098-556-802

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate in a striking green hue. With a double-row configuration and a total of 98 positions, they offer ample connectivity options for your application. The contact material, crafted from Copper Alloy, ensures reliable and efficient power transmission, rated for up to 3 A of current. Operating flawlessly in environments ranging from -40 to 105 °C, these connectors are built to withstand extreme conditions. Perfect for Board-to-Board PCB setups, they offer a pitch of .125 in and a row spacing of .2 in, allowing for seamless integration. Their straight mount orientation further simplifies installation. Elevate your connectivity game with these high-performance Card Edge Connectors.