846-098-556-803

Heilind Number:EDA846-098-556-803
Manufacturer:EDAC
Manufacturer Number:846-098-556-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-098-556-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-098-556-803

Detailed Description

Enhance your high-temperature PCB connections with our Green Card Edge Connectors. Designed for durability and performance, these connectors feature a housing material of UL 94V-0 Diallyl Phthalate and contact material crafted from Copper Alloy. With a pitch of .125 inches and two rows for efficient connectivity, they offer a total of 98 positions. Operating flawlessly in temperatures ranging from -40 to 105°C, they ensure reliable performance in diverse environments. Perfect for board-to-board PCB connections, these connectors guarantee secure and stable contact, making them an essential component for your electronic projects.