846-098-556-807

Heilind Number:EDA846-098-556-807
Manufacturer:EDAC
Manufacturer Number:846-098-556-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-098-556-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-098-556-807

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in a vibrant green hue. Designed for durability, these connectors feature a housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliability in high-temperature environments. With two rows of copper alloy contacts and a pitch of .125 inches, they offer seamless board-to-board connectivity with 98 positions available. Their straight mount orientation and robust construction make them ideal for industrial applications, while their wide operating temperature range of -40 to 105°C guarantees performance in harsh conditions. Upgrade your PCB assembly with these premium connectors, a must-have in any electronic setup.