846-098-558-201

Heilind Number:EDA846-098-558-201
Manufacturer:EDAC
Manufacturer Number:846-098-558-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-098-558-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-098-558-201

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for reliability in demanding environments, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate. With two rows of copper alloy contacts, each capable of carrying up to 3 A of current, they ensure secure and efficient signal transmission. The .125 inch pitch and .2 inch row spacing allow for easy integration into your circuit design, while the straight mount orientation offers flexibility in installation. With a wide operating temperature range of -40 to 105 °C, these connectors are suitable for a variety of applications. Upgrade your PCB connectivity with these high-performance components.