846-098-558-202

Heilind Number:EDA846-098-558-202
Manufacturer:EDAC
Manufacturer Number:846-098-558-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-098-558-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-098-558-202

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connectors. Designed for reliability in high-temperature environments, these connectors are essential for efficient performance. Featuring a vibrant green color, they add a pop of style to your setup. With a maximum amperage of 3 A, they offer seamless power transmission. The housing, made of UL 94V-0 Diallyl Phthalate, ensures durability and safety. These connectors boast two rows for enhanced connectivity, with a total of 98 positions. Crafted from Copper Alloy, the contacts maintain optimal conductivity. The .125-inch pitch and .2-inch row spacing allow for precise alignment on your PCB. Their right-angle mount orientation offers flexibility in installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are suitable for various applications in the field of electronics. Upgrade your PCB connections with these high-quality Card Edge Connectors.