846-098-558-203

Heilind Number:EDA846-098-558-203
Manufacturer:EDAC
Manufacturer Number:846-098-558-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-098-558-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-098-558-203

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in a vibrant Green hue. Designed for optimal performance, these connectors feature durable UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contact material, ensuring reliability in high-temperature environments. With two rows and a total of 98 positions, they offer ample connectivity options. The .125-inch pitch and .2-inch row spacing make for seamless integration on your circuit board. Operating flawlessly in a wide temperature range from -40 to 105°C, they are perfect for various industrial applications. Choose the Right Angle mount orientation for convenient installation. Elevate your PCB connections with these premium Card Edge Connectors.