846-098-558-204

Heilind Number:EDA846-098-558-204
Manufacturer:EDAC
Manufacturer Number:846-098-558-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-098-558-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-098-558-204

Detailed Description

Enhance your high-temperature connectivity with our High Temp Card Edge Connectors. Designed for efficient power transmission, these connectors boast a compact dual-row configuration with 98 positions, ensuring seamless compatibility with your PCB setup. Crafted from durable UL 94V-0 Diallyl Phthalate housing and featuring copper alloy contacts, they guarantee optimal performance even under extreme operating conditions, withstanding temperatures ranging from -40 to 105 °C. The right-angle mount orientation offers convenient installation, while a pitch of .125 inches and row spacing of .2 inches optimize signal transmission. Elevate your PCB connectivity with these reliable and high-performing connectors, ideal for a wide range of applications. Available in a sleek green color, they not only deliver on functionality but also add a touch of visual appeal to your setup. Stay ahead in the game with our Card Edge Connectors, a must-have in your electronic components arsenal.