846-098-558-207

Heilind Number:EDA846-098-558-207
Manufacturer:EDAC
Manufacturer Number:846-098-558-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-098-558-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-098-558-207

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in a vibrant green hue. Engineered for high performance, these connectors feature a contact material of durable Copper Alloy, ensuring reliable power transmission up to 3A. With a two-row design and 98 positions, they offer ample connectivity options for your electronic devices. The housing material, UL 94V-0 Diallyl Phthalate, guarantees robustness even in extreme temperatures, ranging from -40 to 105°C. Designed for seamless integration, these connectors boast a pitch of .125 inches and row spacing of .2 inches, making them perfect for a range of applications. Whether you're working on industrial machinery or consumer electronics, our Right Angle mount orientation ensures easy installation. Trust in our Card Edge Connectors to deliver exceptional performance and durability for all your connectivity needs.