846-098-558-208

Heilind Number:EDA846-098-558-208
Manufacturer:EDAC
Manufacturer Number:846-098-558-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-098-558-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-098-558-208

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors, perfect for demanding applications. Designed for reliability, they feature a sturdy housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts capable of handling up to 3 A of current. With a double row layout and 98 positions, these connectors offer ample connectivity options, while their right-angle mount orientation ensures space efficiency. Operating flawlessly in a wide temperature range from -40 to 105 °C, they are ideal for use in harsh environments. Trust in the quality and performance of these green connectors for seamless board-to-board connections. Explore more of our connector solutions in the PCB Connectors category.