846-098-558-212

Heilind Number:EDA846-098-558-212
Manufacturer:EDAC
Manufacturer Number:846-098-558-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-098-558-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-098-558-212

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connectors in a vibrant green hue. Designed for efficiency, these connectors offer a reliable 3 A amperage, ensuring seamless power transmission. Crafted from UL 94V-0 Diallyl Phthalate housing material and featuring Copper Alloy contacts, they guarantee durability and optimal performance. With a double-row layout and 98 positions, these connectors provide ample connectivity options. Their .125-inch pitch and .2-inch row spacing allow for precise placement on your board. Engineered for versatility, they mount at a right angle, accommodating various installation needs. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for demanding environments. Upgrade your connectivity solutions with this essential component for efficient and reliable PCB connections.