846-098-558-802

Heilind Number:EDA846-098-558-802
Manufacturer:EDAC
Manufacturer Number:846-098-558-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-098-558-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-098-558-802

Detailed Description

Enhance the connectivity in high-temperature environments with our High Temp Card Edge Connectors. Designed for reliable performance, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring efficient power transmission at a maximum amperage of 3A. With a double-row configuration and a total of 98 positions spaced at .125 inches, they offer ample connectivity options for your PCB requirements. The right-angle mount orientation and .2-inch row spacing further enhance versatility in installation. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for demanding industrial applications. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.