846-098-558-803

Heilind Number:EDA846-098-558-803
Manufacturer:EDAC
Manufacturer Number:846-098-558-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-098-558-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-098-558-803

Detailed Description

Enhance your connectivity solutions with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Featuring a vibrant Green color, these connectors offer a secure and efficient connection for your electronic components. With a robust housing material of UL 94V-0 Diallyl Phthalate, they ensure reliable operation even in harsh conditions. Boasting a dual-row design and a total of 98 positions, they provide ample connectivity options for your PCBs. The Copper Alloy contact material guarantees excellent conductivity, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Perfect for board-to-board connections, these connectors offer a right-angle mount orientation for seamless integration. Operating flawlessly in a wide temperature range from -40 to 105°C, they are a dependable choice for various applications in the electronics industry. Explore our range of connectors to find the perfect match for your connectivity needs.