846-098-558-804

Heilind Number:EDA846-098-558-804
Manufacturer:EDAC
Manufacturer Number:846-098-558-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-098-558-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-098-558-804

Detailed Description

Enhance the reliability of your high-temperature electronic connections with our advanced Card Edge Connectors. Designed for seamless integration in demanding environments, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing and robust Copper Alloy contacts, ensuring optimal performance. With a double-row configuration and 98 positions, they offer ample connectivity for your PCB assemblies. The right-angle mount orientation provides versatility in installation, while a pitch of .125 inches and row spacing of .2 inches allow for efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are essential for critical applications in industries such as automotive, aerospace, and telecommunications. Trust in our quality craftsmanship to meet your connectivity needs with precision and reliability. Elevate your electronic designs with our superior Card Edge Connectors.