846-098-558-807

Heilind Number:EDA846-098-558-807
Manufacturer:EDAC
Manufacturer Number:846-098-558-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-098-558-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-098-558-807

Detailed Description

Enhance your high-temperature connectivity with our Green Card Edge Connectors. Designed for durability and performance, these connectors feature a housing made of UL 94V-0 Diallyl Phthalate and contact points crafted from Copper Alloy, ensuring reliable power transfer. With a double-row configuration and a total of 98 positions, they offer ample connectivity options for your PCB needs. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications. Their right-angle mount orientation and .125-inch pitch make them easy to integrate into your setup, while the .2-inch row spacing allows for efficient PCB layout. Trust in our connectors to deliver superior performance in demanding environments. Elevate your connectivity game with these essential components.