846-098-558-808

Heilind Number:EDA846-098-558-808
Manufacturer:EDAC
Manufacturer Number:846-098-558-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-098-558-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-098-558-808

Detailed Description

Enhance your high-temperature electronic connections with our advanced Card Edge Connectors. Designed for optimal performance in challenging environments, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable power delivery. With a dual-row configuration and a total of 98 positions, they offer ample connectivity options for your PCBs. The right-angle mount orientation and .125-inch pitch make them easy to integrate into your systems. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for industrial and high-temperature applications. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.