846-098-558-812

Heilind Number:EDA846-098-558-812
Manufacturer:EDAC
Manufacturer Number:846-098-558-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-098-558-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-098-558-812

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors in vibrant green. Designed for high durability, these connectors feature copper alloy contacts and a UL 94V-0 Diallyl Phthalate housing, ensuring reliable performance in demanding environments. With a 3A amperage rating and operating temperature range of -40 to 105 °C, they offer robust connectivity for various applications. The two rows of 98 positions, with a pitch of .125 inches and row spacing of .2 inches, provide ample room for secure board-to-board connections. Their right-angle mount orientation further enhances versatility. Trust in our connectors to deliver exceptional quality and performance for your projects.