846-098-559-201

Heilind Number:EDA846-098-559-201
Manufacturer:EDAC
Manufacturer Number:846-098-559-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-098-559-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-098-559-201

Detailed Description

Upgrade your PCB connectivity with our High Temp Card Edge Connectors. Designed for high-performance applications, these connectors boast a sleek green hue and are crafted from durable UL 94V-0 Diallyl Phthalate housing material. With a low pitch of .125 inches and two rows of contacts spaced .2 inches apart, they offer seamless integration onto your board. Each connector features 98 positions, allowing for extensive connectivity options. The copper alloy contact material ensures reliable power transmission, with a maximum amperage of 3A. Suitable for demanding environments, these connectors can operate in temperatures ranging from -40 to 105°C. Their right-angle mount orientation simplifies installation, making them ideal for space-constrained layouts. Elevate your PCB design with these high-quality connectors, a must-have in any electronic assembly project.