846-098-559-202

Heilind Number:EDA846-098-559-202
Manufacturer:EDAC
Manufacturer Number:846-098-559-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-098-559-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-098-559-202

Detailed Description

Enhance your electronic connections with our high temp card edge connectors, designed for seamless integration in circuit boards. Featuring a vibrant green hue, these connectors boast a sleek appearance while offering robust performance. With a 3A amperage capacity and durable housing crafted from UL 94V-0 Diallyl Phthalate, they ensure reliable power transmission in demanding environments. The dual-row design, with 98 positions and a pitch of .125 inches, allows for efficient data transfer. Constructed with copper alloy contact material, they guarantee low resistance and optimal conductivity. Perfect for right-angle mounting, these connectors provide versatility in assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for various applications in the electronics industry. Elevate your PCB connectivity with these top-of-the-line card edge connectors.