846-098-559-208

Heilind Number:EDA846-098-559-208
Manufacturer:EDAC
Manufacturer Number:846-098-559-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-098-559-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-098-559-208

Detailed Description

Enhance your PCB connectivity with our high-temperature Card Edge Connectors, designed for reliable performance in demanding environments. With a vibrant green color and two rows for efficient organization, these connectors feature durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring secure and efficient power transmission. The .125-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, with 98 positions available for versatile usage. Offering a convenient right-angle mount orientation, these connectors are suitable for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, they guarantee consistent performance even in extreme conditions. Upgrade your connectivity solutions with these high-quality connectors.