846-098-559-212

Heilind Number:EDA846-098-559-212
Manufacturer:EDAC
Manufacturer Number:846-098-559-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-098-559-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-098-559-212

Detailed Description

Enhance your PCB connectivity with our high temperature Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, guaranteeing reliability in harsh environments. With a double row configuration and a total of 98 positions, you can efficiently address complex connectivity requirements. The right-angle mount orientation offers flexibility in installation, while the compact .125 inch pitch and .2 inch row spacing ensure seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications in the industrial and electronics sectors. Elevate your connectivity solutions with our high quality Card Edge Connectors.