846-098-559-802

Heilind Number:EDA846-098-559-802
Manufacturer:EDAC
Manufacturer Number:846-098-559-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-098-559-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-098-559-802

Detailed Description

Upgrade your high-temperature electronic connections with our advanced Card Edge Connectors. Designed for superior performance in demanding environments, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable conductivity and long-lasting use. With two rows of 98 positions and a pitch of .125 inches, they offer ample connectivity options for your PCB applications. The right-angle mount orientation and .2-inch row spacing make them versatile for various installation setups. Operating efficiently in a wide temperature range from -40 to 105 °C, these connectors are ideal for industrial and commercial use. Say goodbye to connectivity issues and trust in the quality and durability of our High Temp Card Edge Connectors.