846-098-559-803

Heilind Number:EDA846-098-559-803
Manufacturer:EDAC
Manufacturer Number:846-098-559-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-098-559-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-098-559-803

Detailed Description

Upgrade your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With two rows and a total of 98 positions, they offer ample connectivity options for your projects. The copper alloy contact material guarantees reliable signal transmission, while the .125 inch pitch and .2 inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for high-temperature environments. Their right-angle mount orientation allows for efficient PCB assembly, making them ideal for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with these robust and high-performance card edge connectors.