846-098-559-807

Heilind Number:EDA846-098-559-807
Manufacturer:EDAC
Manufacturer Number:846-098-559-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-098-559-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-098-559-807

Detailed Description

Enhance your high-temperature connectivity solutions with our Green Card Edge Connectors. Designed for optimal performance in challenging environments, these connectors boast a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability in demanding industrial applications. With a double-row configuration and 98 positions, they offer ample connectivity options for your PCB needs. The Copper Alloy contact material guarantees efficient signal transmission, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Featuring a right-angle mount orientation, they facilitate seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a dependable choice for critical systems. Explore our range of premium connectors for efficient and secure PCB integration.