846-098-559-808

Heilind Number:EDA846-098-559-808
Manufacturer:EDAC
Manufacturer Number:846-098-559-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-098-559-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-098-559-808

Detailed Description

Enhance connectivity within high-temperature environments with our robust Green Card Edge Connectors. Designed for efficiency, these connectors feature a dual-row layout with 98 positions, perfect for demanding applications. Crafted with Copper Alloy contacts and UL 94V-0 Diallyl Phthalate housing material, they ensure reliable performance even in extreme conditions. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating seamlessly at temperatures ranging from -40 to 105°C, they are ideal for various industrial settings. The right-angle mount orientation offers versatility in installation, making them a valuable addition to any project requiring secure and efficient board-to-board connections. Trust in our connectors to deliver exceptional performance and durability.