846-098-559-812

Heilind Number:EDA846-098-559-812
Manufacturer:EDAC
Manufacturer Number:846-098-559-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-098-559-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-098-559-812

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for durability and reliability in demanding environments, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate. With a 2-row configuration and a total of 98 positions, they provide ample connectivity options for your electronic applications. The copper alloy contact material ensures efficient power transmission, with a 3A amperage rating for high-performance capabilities. Operating seamlessly at temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of industrial and commercial uses. Their right-angle mount orientation offers space-saving convenience, while the .125-inch pitch and .2-inch row spacing provide easy integration onto your PCB. Elevate your connectivity solutions with these premium Card Edge Connectors.