846-098-560-201

Heilind Number:EDA846-098-560-201
Manufacturer:EDAC
Manufacturer Number:846-098-560-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-098-560-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-098-560-201

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. With a vibrant green housing crafted from UL 94V-0 Diallyl Phthalate, these connectors are not only visually striking but also guarantee superior performance under extreme conditions. Featuring two rows of precision-engineered Copper Alloy contacts, they offer seamless power transmission at a steady amperage of 3 A. The .125-inch pitch and .2-inch row spacing ensure precise alignment, while the 98 positions accommodate a wide array of connections. Designed for optimal functionality, these connectors boast a right-angle mount orientation, perfect for efficient board-to-board PCB linking. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for demanding industrial applications. Elevate your connectivity solutions with these essential components.