846-098-560-212

Heilind Number:EDA846-098-560-212
Manufacturer:EDAC
Manufacturer Number:846-098-560-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-098-560-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-098-560-212

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color. With a 3A amperage rating and copper alloy contact material, they ensure reliable power transmission. The two-row configuration with 98 positions offers ample connectivity options, while the .125-inch pitch and .2-inch row spacing allow for precise alignment on PCBs. Suitable for straight mounting, these connectors can withstand temperatures ranging from -40 to 105°C, making them ideal for a variety of industrial applications. Trust in our quality products to deliver seamless board-to-board connectivity.