846-098-560-802

Heilind Number:EDA846-098-560-802
Manufacturer:EDAC
Manufacturer Number:846-098-560-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-098-560-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-098-560-802

Detailed Description

Elevate your PCB connectivity with our cutting-edge High Temp Card Edge Connectors. Designed for precision and performance, these connectors boast a vibrant green hue and a rugged UL 94V-0 Diallyl Phthalate housing, ensuring durability in even the most demanding environments. With two rows of high-quality Copper Alloy contacts, each capable of carrying up to 3 A of current, you can count on seamless power transmission. Featuring a pitch of .125 inches and a row spacing of .2 inches, these connectors offer precise alignment for your PCBs. With a total of 98 positions, you'll have ample room for all your connectivity needs. Whether you require straight or right-angle mounting, these connectors provide flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for a wide range of applications. Upgrade your setup with these essential components and experience reliable, high-performance connectivity like never before.