846-098-560-803

Heilind Number:EDA846-098-560-803
Manufacturer:EDAC
Manufacturer Number:846-098-560-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-098-560-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-098-560-803

Detailed Description

Enhance your high-temperature PCB connections with our Green High Temp Card Edge Connectors. Designed for reliability in demanding environments, these connectors feature a robust UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring stable performance. With two rows of 98 positions, a pitch of .125 inches, and row spacing of .2 inches, they offer efficient and secure board-to-board connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of applications. Choose straight mount orientation for easy installation. Upgrade your PCB assemblies with these dependable connectors, a vital component for seamless electronic connections.