846-098-560-804

Heilind Number:EDA846-098-560-804
Manufacturer:EDAC
Manufacturer Number:846-098-560-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-098-560-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-098-560-804

Detailed Description

Enhance your high-temperature PCB connections with these green Card Edge Connectors. Designed for optimal performance in demanding environments, they feature a durable housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, ensuring reliable conductivity. With a 3A amperage rating and a wide operating temperature range of -40 to 105 °C, these connectors are suitable for a variety of industrial applications. The dual-row design with 98 positions and a .125-inch pitch allows for efficient board-to-board connections, while the straight mount orientation simplifies installation. Trust in the quality and durability of these connectors for seamless integration into your projects.