846-098-560-808

Heilind Number:EDA846-098-560-808
Manufacturer:EDAC
Manufacturer Number:846-098-560-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-098-560-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-098-560-808

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors. Designed for durability and reliability, these green connectors feature a housing made of UL 94V-0 Diallyl Phthalate, ensuring high performance even in demanding environments. With two rows and 98 positions, they provide ample connectivity options. The copper alloy contact material and .125-inch pitch guarantee efficient signal transmission. Suitable for a wide range of applications, these connectors have a straight mount orientation and can withstand temperatures from -40 to 105°C, making them ideal for use in various industries. Upgrade your board-to-board connections with these quality connectors.