846-100-520-201

Heilind Number:EDA846-100-520-201
Manufacturer:EDAC
Manufacturer Number:846-100-520-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-100-520-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-100-520-201

Detailed Description

Enhance your circuit board connectivity with our High Temp Card Edge Connectors. Designed for superior performance in demanding environments, these connectors feature a vibrant Green color and a durable housing made of UL 94V-0 Diallyl Phthalate. With two rows and a total of 100 positions, they provide ample connection points for your applications. The contact material, Copper Alloy, ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing offer precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of industrial and commercial use cases. Trust in their straight mount orientation for easy installation and secure connections. Elevate your PCB design with these essential components.