846-100-520-212

Heilind Number:EDA846-100-520-212
Manufacturer:EDAC
Manufacturer Number:846-100-520-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-100-520-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-100-520-212

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connectors, designed for reliable performance in demanding environments. Featuring a vibrant green color, these connectors boast a 3 A amperage capacity and are constructed with UL 94V-0 Diallyl Phthalate housing material for exceptional durability. With two rows and 100 positions, they offer ample connectivity options for your application. Crafted with copper alloy contact material and a .125-inch pitch, they ensure secure and efficient data transmission. The straight mount orientation and .2-inch row spacing make installation a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are a versatile solution for a wide range of projects. Explore our selection to find the perfect fit for your needs.