846-100-520-802

Heilind Number:EDA846-100-520-802
Manufacturer:EDAC
Manufacturer Number:846-100-520-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-100-520-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-100-520-802

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connectors. Featuring a vibrant green color, these connectors are not just visually appealing but also durable, with a housing material made of UL 94V-0 Diallyl Phthalate. With two rows and a total of 100 positions, they offer ample connectivity options for your PCB needs. The contact material, crafted from Copper Alloy, ensures reliable and efficient performance. At a pitch of .125 inches and row spacing of .2 inches, precision is key with these connectors. Designed for straight mount orientation, they offer seamless integration into your setup. Operating flawlessly in temperatures ranging from -40 to 105°C, they are suitable for a wide range of applications. Elevate your connection game with these high-quality Card Edge Connectors.