846-100-520-803

Heilind Number:EDA846-100-520-803
Manufacturer:EDAC
Manufacturer Number:846-100-520-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-100-520-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-100-520-803

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors feature a 3A amperage capacity and durable UL 94V-0 Diallyl Phthalate housing material, ensuring reliability in high-temperature environments. With two rows of copper alloy contacts and a .125-inch pitch, they offer seamless board-to-board connections with 100 positions for versatile application. The straight mount orientation and compact .2-inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a vital component for various electronic systems, whether in industrial settings or consumer electronics. Trust in their quality and efficiency for seamless data transmission and power supply in your projects. Elevate your connectivity game with these essential components.