846-100-520-804

Heilind Number:EDA846-100-520-804
Manufacturer:EDAC
Manufacturer Number:846-100-520-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-100-520-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-100-520-804

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green hue. With a dual-row configuration and a total of 100 positions, they offer ample connectivity options. The copper alloy contact material ensures reliable conductivity, while the .125 inch pitch and .2 inch row spacing provide precise alignment. Perfect for board-to-board PCB connections, these connectors guarantee seamless integration in a variety of applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for demanding environments. Upgrade your setup with these high-quality connectors and experience efficient and secure data transmission like never before.