846-100-520-812

Heilind Number:EDA846-100-520-812
Manufacturer:EDAC
Manufacturer Number:846-100-520-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-100-520-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-100-520-812

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for top performance, these connectors feature a vibrant green housing crafted from UL 94V-0 rated Diallyl Phthalate for ultimate safety and durability. With a contact material of Copper Alloy, they ensure reliable power transmission, suitable for applications requiring a current of up to 3 A. Boasting two rows and a pitch of .125 inches, they offer seamless integration into your PCB setup, with a total of 100 positions available. The straight mount orientation and wide operating temperature range of -40 to 105 °C make them versatile for various environments. Elevate your PCB connections with these high-quality connectors, a must-have in your electronic components arsenal.