846-100-521-201

Heilind Number:EDA846-100-521-201
Manufacturer:EDAC
Manufacturer Number:846-100-521-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-100-521-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-100-521-201

Detailed Description

Elevate your circuit connections with our High Temp Card Edge Connectors in striking green. Designed for durability and performance, these connectors feature a 2-row configuration with 100 positions, ideal for seamless board-to-board connections. The UL 94V-0 Diallyl Phthalate housing ensures safety in high-temperature environments, while the Copper Alloy contacts guarantee reliable conductivity. With a low-profile straight mount orientation and a pitch of .125 inches, these connectors offer easy integration into your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are perfect for demanding industrial applications. Trust in our quality connectors to keep your systems running smoothly.