846-100-521-202

Heilind Number:EDA846-100-521-202
Manufacturer:EDAC
Manufacturer Number:846-100-521-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-100-521-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-100-521-202

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a double row configuration and a total of 100 positions, they offer seamless integration on your circuit boards. The contact material, crafted from high-grade Copper Alloy, guarantees reliable conductivity. At a pitch of .125 inches and row spacing of .2 inches, these connectors provide precise alignment and secure attachment. Suitable for a wide range of applications, they can withstand operating temperatures ranging from -40 to 105°C. Trust in our connectors to deliver exceptional performance and longevity in your PCB setups.