846-100-521-203

Heilind Number:EDA846-100-521-203
Manufacturer:EDAC
Manufacturer Number:846-100-521-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-100-521-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-100-521-203

Detailed Description

Elevate your connectivity with our High Temp Card Edge Connectors. Designed for high-performance applications, these connectors boast a sleek green exterior and a durable housing made of UL 94V-0 Diallyl Phthalate. With a current rating of 3 A, they ensure reliable power transmission. Featuring two rows of copper alloy contacts, each with a pitch of .125 inches and a row spacing of .2 inches, they offer seamless board-to-board connectivity. With a total of 100 positions, they provide ample room for your connections. Their straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile and easy to integrate into any project. Trust in our connectors to deliver exceptional performance in even the most demanding environments.