846-100-521-207

Heilind Number:EDA846-100-521-207
Manufacturer:EDAC
Manufacturer Number:846-100-521-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-100-521-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-100-521-207

Detailed Description

Enhance connectivity within your electronic devices with our High Temp Card Edge Connectors. Designed for optimal performance, these connectors boast a sleek green exterior and a robust housing made of UL 94V-0 Diallyl Phthalate. With two rows of copper alloy contacts, they provide reliable power delivery at a 3A amperage. Featuring a .125-inch pitch and .2-inch row spacing, they offer seamless integration onto your PCB. With 100 positions available, they cater to diverse connectivity needs. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors ensure durability and efficiency in demanding environments. Upgrade your setup with these essential components, ideal for various applications in the electronics industry.