846-100-521-208

Heilind Number:EDA846-100-521-208
Manufacturer:EDAC
Manufacturer Number:846-100-521-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-100-521-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-100-521-208

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connectors. With a robust housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, these connectors ensure reliable performance in demanding conditions. Featuring two rows of 100 positions with a pitch of .125 inches and row spacing of .2 inches, they offer efficient board-to-board connectivity. Designed for straight mounting orientation, they facilitate easy installation. Operating within a wide temperature range of -40 to 105 °C, these connectors are ideal for various applications that require durability and resilience. Upgrade your PCB assemblies with these high-quality connectors.