846-100-521-212

Heilind Number:EDA846-100-521-212
Manufacturer:EDAC
Manufacturer Number:846-100-521-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-100-521-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-100-521-212

Detailed Description

Elevate your PCB connectivity with these High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, they boast a sleek green color and durable UL 94V-0 Diallyl Phthalate housing material. With a 3 A amperage rating and Copper Alloy contact material, these connectors ensure reliable power transmission. Featuring two rows and a pitch of .125 inches, they offer seamless integration for your electronic projects. With a total of 100 positions, you'll have plenty of room for all your connections. Their straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile for various applications. Trust in these connectors for efficient and secure board-to-board connections.