846-100-521-804

Heilind Number:EDA846-100-521-804
Manufacturer:EDAC
Manufacturer Number:846-100-521-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-100-521-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-100-521-804

Detailed Description

Enhance your connectivity with our High Temp Card Edge Connectors, designed for reliable performance in extreme environments. Featuring a vibrant green color, these connectors offer a sleek and functional solution for your circuit board needs. With a current rating of 3 A, they provide efficient power transmission. The housing material, UL 94V-0 Diallyl Phthalate, ensures durability and safety. With two rows and a pitch of .125 inches, they offer ample space for connections. The copper alloy contact material guarantees secure and efficient data transfer. These connectors, with 100 positions, support complex PCB layouts. Suitable for straight mounting orientation, they streamline installation. Operating within a wide temperature range of -40 to 105 °C, they are ideal for diverse applications. Upgrade your connectivity with our Card Edge Connectors.