846-100-521-807

Heilind Number:EDA846-100-521-807
Manufacturer:EDAC
Manufacturer Number:846-100-521-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-100-521-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-100-521-807

Detailed Description

Enhance your electronics with our High Temp Card Edge Connectors, designed for seamless integration in high-performance applications. Crafted with precision, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability even in extreme temperatures ranging from -40 to 105 °C. With two rows and a total of 100 positions, they offer ample connectivity for your PCB needs. The copper alloy contact material guarantees efficient power transmission, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Whether for industrial machinery or telecommunications systems, these connectors deliver uncompromising quality and performance. Upgrade your setup today and experience seamless connectivity like never before.