846-100-521-808

Heilind Number:EDA846-100-521-808
Manufacturer:EDAC
Manufacturer Number:846-100-521-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-100-521-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-100-521-808

Detailed Description

Upgrade your high-temperature board-to-board connections with our sleek Green Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing, offering both reliability and safety. With two rows of Copper Alloy contacts and a pitch of .125 inches, they ensure seamless connectivity for your electronic components. Boasting a high amperage of 3 A and accommodating 100 positions, they are perfect for demanding applications. The straight mount orientation and compact design make installation a breeze, while the wide operating temperature range of -40 to 105 °C guarantees functionality in various environments. Elevate your PCB connectors with these high-quality, essential components.